Bolle Safety PFSCUR Anti-Mist Safety Glasses, Clear
- RS stock no.:
- 333-862
- Mfr. Part No.:
- PFSCURFP04
- Manufacturer:
- Bolle Safety
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 333-862
- Mfr. Part No.:
- PFSCURFP04
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Series | PFSCUR | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Series PFSCUR | ||
Exempt
- COO (Country of Origin):
- GB
The Bolle face shield with buckles is a reusable and user-friendly face shield specifically designed and developed for healthcare professionals. Compatible with all prescription glasses, it provides effective protection against viruses, droplets, and splashes. Easily assembled, adjusted, and cleaned, it ensures long-lasting comfort, performance, and reliability. CURA-F is designed, manufactured, and assembled in the UK using locally sourced sustainable materials, emphasizing the importance of protecting the planet to protect lives in the long term.
Lightweight autoclavable upper protection (Nylon)
Easy peel-off outer protective film
Washable and reusable
Easy peel-off outer protective film
Washable and reusable
Related links
- Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety Bolle Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety FARELR Safety Glasses Clear Acetate Lens, Polypropylene
- Bolle Anti-Mist Safety Glasses, Smoke PC Lens
