Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- RS stock no.:
- 333-831
- Mfr. Part No.:
- PSSRUSP0652B
- Manufacturer:
- Bolle Safety
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 333-831
- Mfr. Part No.:
- PSSRUSP0652B
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Lens Material | Polycarbonate | |
| Series | PSSRUS | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series PSSRUS | ||
Exempt
- COO (Country of Origin):
- TW
The Bolle Safety glasses with clear lenses are essential for indoor use. Bolle Safety clear lenses provide 90% light transmission and are compatible with the PLATINUM anti-fog coating.
Upper protection frame adapted to narrow faces
Bi-material temples for more comfort
Panoramic field of vision
Bi-material temples for more comfort
Panoramic field of vision
Related links
- Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
