Master Lock 7L Key Bolt Mount Lockbox Safe
- RS stock no.:
- 949-876
- Mfr. Part No.:
- UC-025K
- Manufacturer:
- Master Lock
Image representative of range
Subtotal (1 unit)*
R 4 215,28
(exc. VAT)
R 4 847,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,215.28 |
*price indicative
- RS stock no.:
- 949-876
- Mfr. Part No.:
- UC-025K
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 7L | |
| Mount Type | Bolt Mount | |
| Water Resistant | No | |
| Sub Type | Lockbox | |
| Lock Type | Key | |
| Interior Light | No | |
| Colour | Grey | |
| Material | Steel | |
| Fire Rated | No | |
| Height | 216mm | |
| Standards/Approvals | No | |
| Width | 152mm | |
| Depth | 312mm | |
| Weight | 9.1kg | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 7L | ||
Mount Type Bolt Mount | ||
Water Resistant No | ||
Sub Type Lockbox | ||
Lock Type Key | ||
Interior Light No | ||
Colour Grey | ||
Material Steel | ||
Fire Rated No | ||
Height 216mm | ||
Standards/Approvals No | ||
Width 152mm | ||
Depth 312mm | ||
Weight 9.1kg | ||
- COO (Country of Origin):
- CN
The Master Lock Deposit Safes & Under-Counter Safes designed to safeguard your valuables effectively. Crafted with Advanced materials, it seamlessly combines durability with ease of use, ensuring reliable protection for both personal and commercial needs.
Built with high-quality materials for long-lasting use
Includes a convenient locking mechanism for enhanced security
Weather-resistant design suitable for outdoor applications
Lightweight construction allows for easy transport and handling
