Master Lock 1.4L Combination Cable Lockbox Safe
- RS stock no.:
- 949-874
- Mfr. Part No.:
- P005CEURBLKHRO
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
R 506,39
(exc. VAT)
R 582,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 506.39 |
*price indicative
- RS stock no.:
- 949-874
- Mfr. Part No.:
- P005CEURBLKHRO
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Safe | |
| Capacity | 1.4L | |
| Mount Type | Cable | |
| Water Resistant | No | |
| Lock Type | Combination | |
| Sub Type | Lockbox | |
| Interior Light | No | |
| Colour | Black | |
| Fire Rated | No | |
| Material | Steel | |
| Height | 66mm | |
| Width | 203mm | |
| Standards/Approvals | No | |
| Depth | 150mm | |
| Weight | 710g | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Safe | ||
Capacity 1.4L | ||
Mount Type Cable | ||
Water Resistant No | ||
Lock Type Combination | ||
Sub Type Lockbox | ||
Interior Light No | ||
Colour Black | ||
Fire Rated No | ||
Material Steel | ||
Height 66mm | ||
Width 203mm | ||
Standards/Approvals No | ||
Depth 150mm | ||
Weight 710g | ||
- COO (Country of Origin):
- CN
The Master Lock Small Portable Combination Lock Box is the perfect solution for on-the-go security. Ideal for cars, vans, uni, campers, boats or trips to the beach. It is designed to secure mobile phones, wallets, MP3 players, and other Compact but expensive equipment that are especially vulnerable to theft.
Steel construction
Steel tethering cable to secure the lock box to a immovable object
Resettable 3-digit combination
Inside of the box covered with soft lining
