Viso Stainless Steel Wire Rope CAI409NB, 100 m

Image representative of range

Subtotal (1 unit)*

R 6 697,40

(exc. VAT)

R 7 702,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,697.40

*price indicative

RS stock no.:
939-317
Mfr. Part No.:
CAI409NB
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wire Rope

Material

Stainless Steel

Safe Working Load

252kg

Length

100m

Standards/Approvals

No

COO (Country of Origin):
CN
The Viso stainless steel wire rope is a robust solution designed for a variety of applications, featuring a 7x19 construction for enhanced durability and flexibility, suitable for both indoor and outdoor use.

Constructed from high resistance AISI 316 stainless steel for superior corrosion resistance

Weather-resistant design ensures longevity in outdoor environments

Features a 7x19 strand design for increased flexibility and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy