Renold 16B1 Roller Simplex Chain Link
- RS stock no.:
- 708-944
- Mfr. Part No.:
- 16B1S30I
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
R 568,77
(exc. VAT)
R 654,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 568.77 |
*price indicative
- RS stock no.:
- 708-944
- Mfr. Part No.:
- 16B1S30I
- Manufacturer:
- Renold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Simplex | |
| Pitch | 1in | |
| Series | 16B1 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Simplex | ||
Pitch 1in | ||
Series 16B1 | ||
- COO (Country of Origin):
- DE
The Renold Double crank link designed with a 1 inch pitch and conforms to the British Standard, providing reliable performance in various industrial applications. With an inside width of 17.02 mm and a roller diameter of 15.88 mm, this simplex link ensures smooth operation and durability, Ideal for use in heavy-duty machinery and systems requiring precision and strength.
Designed with a 1 inch pitch and British Standard for consistent performance
Simplex design for reliable, single-strand applications
Ideal for use in industrial machinery and systems requiring durability
