SKF 22324 CCK/C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS stock no.:
- 927-668
- Mfr. Part No.:
- 22324 CCK/C3
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 38 788,80
(exc. VAT)
R 44 607,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 38,788.80 |
*price indicative
- RS stock no.:
- 927-668
- Mfr. Part No.:
- 22324 CCK/C3
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1019kN | |
| Limiting Speed | 2600rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 1120kN | |
| Number of Rows | 2 | |
| Outside Diameter | 260mm | |
| Standards/Approvals | ISO | |
| Series | 22 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1019kN | ||
Limiting Speed 2600rpm | ||
Internal Clearance C3 | ||
Static Load Rating 1120kN | ||
Number of Rows 2 | ||
Outside Diameter 260mm | ||
Standards/Approvals ISO | ||
Series 22 | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF Spherical Roller Bearing with tapered bore is designed to effectively handle heavy loads in both directions while accommodating misalignment and shaft deflections.
Self-aligning design minimises friction and temperature
High load carrying capacity supports demanding applications
Outstanding wear resistance ensures a long service life
Modular design allows compatibility with various housings and nuts
Available with custom bore and diameter options for reworked systems
Related links
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCKJA/W33VA405 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324-2CS5/VT143 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
