SKF 22324-2CS5/VT143 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS stock no.:
- 927-669
- Mfr. Part No.:
- 22324-2CS5/VT143
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
R 48 538,00
(exc. VAT)
R 55 818,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 48,538.00 |
*price indicative
- RS stock no.:
- 927-669
- Mfr. Part No.:
- 22324-2CS5/VT143
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1022kN | |
| Internal Clearance | CN | |
| Series | 22 | |
| Number of Rows | 2 | |
| Static Load Rating | 1120kN | |
| Standards/Approvals | ISO | |
| Outside Diameter | 260mm | |
| Limiting Speed | 900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1022kN | ||
Internal Clearance CN | ||
Series 22 | ||
Number of Rows 2 | ||
Static Load Rating 1120kN | ||
Standards/Approvals ISO | ||
Outside Diameter 260mm | ||
Limiting Speed 900rpm | ||
Race Type Spherical | ||
Exempt
- COO (Country of Origin):
- SE
The SKF Spherical Roller Bearing is designed to accommodate heavy loads in both directions while allowing for misalignment. Its integral sealing and relubrication features provide a maintenance-free solution under normal operating conditions.
Accommodates misalignment up to 0.5 degrees for enhanced durability
Sealed design increases reliability and decreases maintenance frequency
Low friction characteristics lead to a long service life
Special dimensions available to suit reworked shafts and housings
Related links
- SKF 22324 CC/W33 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 24040-2CS5/VT143 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 22324 CCK/C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CC/C3W33 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
