Infineon BGS18GA14E6327XTSA1 RF Switch Circuit, 14-Pin ATSLP
- RS stock no.:
- 222-4784
- Mfr. Part No.:
- BGS18GA14E6327XTSA1
- Manufacturer:
- Infineon
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 222-4784
- Mfr. Part No.:
- BGS18GA14E6327XTSA1
- Manufacturer:
- Infineon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch Circuit | |
| Technology | CMOS | |
| Package Type | ATSLP | |
| Pin Count | 14 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 1MHz | |
| Minimum Supply Voltage | 2.4V | |
| Operating Band 2 Frequency | 2MHz | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Height | 650μm | |
| Length | 2mm | |
| Series | BGS18GA14 | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch Circuit | ||
Technology CMOS | ||
Package Type ATSLP | ||
Pin Count 14 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 1MHz | ||
Minimum Supply Voltage 2.4V | ||
Operating Band 2 Frequency 2MHz | ||
Maximum Supply Voltage 3.4V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Standards/Approvals No | ||
Height 650μm | ||
Length 2mm | ||
Series BGS18GA14 | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The Infineon BGS18GA14 is a Single Pole Eight Throw (SP8T) Diversity Switch Module optimized for wireless applications up to 3.8 GHz. As part of a pin- and functional-compatible SP3T-SP8T product family it has been designed to meet the requirements of chipset reference designs. The module comes in a miniature ATSLP package and comprises of a high power CMOS SP8T switch with integrated GPIO interface. This RF switch is a perfect solution for multimode handsets based on LTE and WCDMA.
No decoupling capacitors required if no DC applied on RF lines
On chip control logic including ESD protection
General Purpose Input-Output (GPIO) Interface
Small form factor 2.0mm x 2.0mm
No power supply blocking required
High EMI robustness
RoHS and WEEE compliant package
Related links
- Infineon RF Switch Circuit, 9-Pin ATSLP
- Infineon BGS14MPA9E6327XTSA1 RF Switch Circuit, 9-Pin ATSLP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP
- Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
