Lovato Electric DIN Rail Heatsink

Subtotal (1 unit)*

R 7 297,36

(exc. VAT)

R 8 391,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,297.36

*price indicative

RS stock no.:
828-475
Mfr. Part No.:
HSBXH5A230
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Heatsink

Standards/Approvals

IEC

Mount Type

DIN Rail

COO (Country of Origin):
FR
The Lovato Heatsink is designed for use with one or two HS1B or HS2B solid state relays, efficiently managing thermal heat dissipation in various applications.

Provides a thermal resistance of 0.3K/W for optimal heat management

Complete with a suitable fan operating at 230VAC to enhance cooling efficiency

Compatible with solid state relay systems, ensuring reliable functionality

Manufactured in accordance with IEC/EN/BS certifications for guaranteed safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy