Lovato Electric DIN Rail Heatsink

Subtotal (1 unit)*

R 1 961,07

(exc. VAT)

R 2 255,23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,961.07

*price indicative

RS stock no.:
828-472
Mfr. Part No.:
HSBXH2
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Heatsink

Standards/Approvals

IEC

Mount Type

DIN Rail

COO (Country of Origin):
FR
The Lovato Heatsink is designed to effectively dissipate heat for solid state relays, ensuring optimal performance and reliability in various applications. It accommodates one or two HS1B or HS2B series units with efficient thermal management.

Thermal resistance rating of 1.2K/W enhances cooling efficiency

Compatible with one or two HS1B or HS2B solid state relays

Robust construction supports durability in demanding environments

Meets IEC/EN/BS certifications for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy