Viso High Density Polyethylene, Steel, 1t Construction Site Walkway

Subtotal (1 unit)*

R 7 000,00

(exc. VAT)

R 8 050,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,000.00

*price indicative

RS stock no.:
941-698
Mfr. Part No.:
PASS800
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Construction Site Walkway

Maximum Load

1t

Sub Type

Bridge

Height

1m

Length

1.4m

Foldable

No

Material

High Density Polyethylene, Steel

Portable

Yes

Width

800mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Viso bridge is designed for safe crossing over construction trenches, featuring a robust build that ensures security during use. Its functional design makes it Ideal for construction site walkways.

Constructed with Durable polypropylene and steel materials

Features a 1-meter high guardrail for enhanced safety

Offers a usable width of 740 mm and a length of 1400 mm

Can support loads of up to 1000 kg, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy