Eaton Shutter, For Use With Withdrawable Unit IZMX403
- RS stock no.:
- 246-510
- Mfr. Part No.:
- 184188 +IZMX-SH403-1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 246-510
- Mfr. Part No.:
- 184188 +IZMX-SH403-1
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Shutter | |
| For Use With | Withdrawable Unit IZMX403 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Shutter | ||
For Use With Withdrawable Unit IZMX403 | ||
Colour Black | ||
- COO (Country of Origin):
- US
The Eaton shutter assembly is designed for use with the Eaton Moeller series IZMX/INX air circuit breakers, specifically engineered to provide robust and reliable performance. Facilitating safe operational conditions, this accessory seamlessly integrates with withdrawable units to ensure that main terminals are effectively shielded when the circuit breaker is withdrawn. Perfect for environments requiring superior protection, the shutter not only meets stringent compliance standards but also enhances the overall safety of electrical installations. Its compact design and ease of installation make it an essential component for professionals seeking quality and innovation in electrical distribution systems.
Ensures safe isolation of live terminals when the breaker is withdrawn
Compatible with Eaton's IZMX series for enhanced versatility
Features a compact design suitable for space-constrained environments
Facilitates quick installation, saving time on site
Constructed from durable materials to withstand demanding operational conditions
Provides compliance with RoHS, reinforcing environmental responsibility
Supports ambient operating temperatures between -25 °C and 70 °C
Compatible with Eaton's IZMX series for enhanced versatility
Features a compact design suitable for space-constrained environments
Facilitates quick installation, saving time on site
Constructed from durable materials to withstand demanding operational conditions
Provides compliance with RoHS, reinforcing environmental responsibility
Supports ambient operating temperatures between -25 °C and 70 °C
Related links
- Eaton IZMX/INX Withdrawable Unit for use with IZMX-CAS403…
- Eaton Shutter, For Use With Withdrawable Unit IZMX404
- Eaton Shutter, For Use With Withdrawable Unit IZMX163
- Eaton Shutter, For Use With Withdrawable Unit IZMX164
- Eaton Withdrawable Unit for use with IZMX-CAS403
- Eaton Withdrawable Unit for use with IZMX-CAS404
- Eaton Withdrawable Unit for use with IZMX-CAS164
- Eaton Withdrawable Unit for use with IZMX-CAS163
