Schneider Electric for Use with ZBE1015 600 V ac, 1 NO

Subtotal (1 unit)*

R 246,31

(exc. VAT)

R 283,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 246.31

*price indicative

RS stock no.:
906-601
Mfr. Part No.:
ZB5AZ1015S61
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contact Block

Contact Configuration

1 NO

Mount Type

Front

Terminal Type

Push-in

For Use With

ZBE1015

Minimum Operating Temperature

-40°C

Contact AC Voltage

600V ac

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1

COO (Country of Origin):
FR
The Schneider Electric contact Block features a complete housing-contact assembly, designed primarily for efficient operation within various control systems and applications requiring reliable switching mechanisms.

Compatibility with Push-In terminals for easy installation

Durable plastic construction, ensuring a robust product lifecycle

Step switching operation for enhanced performance in diverse applications

Rated mechanical lifespan of up to 10 million cycles for extended reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy