Schneider Electric for Use with ZB5AZ905 600 V ac, 1 NC
- RS stock no.:
- 906-767
- Mfr. Part No.:
- ZBE1025TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 170,21
(exc. VAT)
R 195,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 170.21 |
*price indicative
- RS stock no.:
- 906-767
- Mfr. Part No.:
- ZBE1025TQ
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Contact Configuration | 1 NC | |
| Mount Type | Front | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| For Use With | ZB5AZ905 | |
| Contact AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Contact Configuration 1 NC | ||
Mount Type Front | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -40°C | ||
For Use With ZB5AZ905 | ||
Contact AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FR
The Schneider Electric contact Block provides a reliable connection for electrical circuits. Designed for easy push-in connection, it ensures efficient performance in various applications.
Supports push-in wiring for quick and secure connections
Offers a protection degree of IP20 to meet strict safety standards
Constructed from silver alloy contacts for enhanced durability
Rated for 10 million mechanical cycles, ensuring longevity
Related links
- RAFI for Use with Push Button 400 V ac, 1 NC
- Schneider Electric 415 V ac, 1 NC
- RS PRO 230 V ac, 1 NC
- RS PRO 500 V ac, 1 NC
- Schneider Electric for Use with Harmony XB4 230 V ac, 1 NC
- Eaton for Use with RMQ Titan Series 240 V ac, 1 NC
- Eaton for Use with N(S)1(-4) Series PN1(-4) Series 500 V ac, 1 NC
- Eaton for Use with NZM1(-4) Series N(S)1(-4) Series 500 V ac, 1 NC
