EAO for Use with Indicator Element
- RS stock no.:
- 807-962
- Mfr. Part No.:
- 84-8001.4640
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 364,13
(exc. VAT)
R 418,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 364.13 |
*price indicative
- RS stock no.:
- 807-962
- Mfr. Part No.:
- 84-8001.4640
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switching Element | |
| For Use With | Indicator Element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switching Element | ||
For Use With Indicator Element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Indicator Element is a precision-engineered lighting component designed for clear status signalling in industrial control panels. This module provides reliable illumination, ensuring high visibility and efficient performance for critical monitoring systems.
Rated IP40 for internal protection
Fully REACH and RoHS compliant
Designed for professional indication parts
Related links
- EAO for Use with Indicator Element
- EAO for Use with Switching element
- EAO for Use with Push Button Contact Block
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Series 61, 1 NO
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switching Devices 500 V, 1 NO
