EAO for Use with Switching element

Subtotal (1 unit)*

R 358,66

(exc. VAT)

R 412,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 358.66

*price indicative

RS stock no.:
807-979
Mfr. Part No.:
84-8511.9320
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switching Element

For Use With

Switching element

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Switch delivers a tactile short-travel response for precision control. This snap-action system features two independent gold-plated silver contact points to ensure high reliability and consistent electrical performance.

Rated IP40 for internal protection

Fully REACH and RoHS compliant

Over 1 Million cycles of operation of mechanical lifetime

Switching rating of 42 V AC/DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy