Siemens 3SB2 Series Contact, Yellow Light
- RS stock no.:
- 778-787
- Mfr. Part No.:
- 3SB2908-2AK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 61,66
(exc. VAT)
R 70,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 61.66 |
*price indicative
- RS stock no.:
- 778-787
- Mfr. Part No.:
- 3SB2908-2AK
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plate | |
| Block Type | Contact | |
| Illumination Colour | Yellow | |
| Series | 3SB2 | |
| Height | 100mm | |
| Length | 5.5m | |
| Width | 5.5m | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plate | ||
Block Type Contact | ||
Illumination Colour Yellow | ||
Series 3SB2 | ||
Height 100mm | ||
Length 5.5m | ||
Width 5.5m | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens Backing Plate provides a high-visibility safety solution for emergency control stations. This self-adhesive component ensures immediate identification of critical shutdown points to improve workplace safety and meet international regulatory requirements for industrial machinery.
Distinctive yellow finish with Emergency Off inscription
Integrated self-adhesive backing for Rapid application
CE and EAC certification
Related links
- Siemens 3SB2 Series Contact
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
- Siemens 3SB2 Series Contact Block 5 V, 1 NC
- Siemens 3SB2 Series, 60V
- Siemens 3SB2 Series Lighting Unit Clear Light
- Siemens SIRIUS ACT 3SU14 Series Light Block Yellow Light
- ABB MLBL Series Light Block Yellow Light
- Allen Bradley 800T Series Contact Block Red Green White Black Blue Light, 1
