Siemens 3SB2 Series Contact
- RS stock no.:
- 772-869
- Mfr. Part No.:
- 3SB2908-2AC
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 122,90
(exc. VAT)
R 141,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 122.90 |
*price indicative
- RS stock no.:
- 772-869
- Mfr. Part No.:
- 3SB2908-2AC
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Assembly Tool | |
| Block Type | Contact | |
| Series | 3SB2 | |
| Height | 2m | |
| Length | 7.5m | |
| Width | 2m | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Assembly Tool | ||
Block Type Contact | ||
Series 3SB2 | ||
Height 2m | ||
Length 7.5m | ||
Width 2m | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Mounting Tool provides a precise and efficient solution for installing or replacing control elements. This specialized instrument prevents damage to delicate components during the mounting process to ensure a secure fit and professional finish for your industrial operator panels.
Compatible with pushbuttons and lenses
Ergonomic design for Rapid installation
Verified CE and EAC certification
Related links
- Siemens 3SB2 Series Contact, Yellow Light
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
- Siemens 3SB2 Series Contact Block 5 V, 1 NC
- Siemens 3SB2 Series, 60V
- Siemens 3SB2 Series Lighting Unit Clear Light
- Siemens 3SB Series Contact Block
- Siemens 3SB2 Series Contact Block & Holder 1 NO IP40
- Siemens 3SB2 Series Contact Block 1 NO/1 NC IP40
