Nuvotem Talema AZ Series Current Transformer 25 A 500:1
- RS stock no.:
- 775-4909
- Mfr. Part No.:
- AZ-0500
- Manufacturer:
- Nuvotem Talema
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 204,98
(exc. VAT)
R 235,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Plus 198 unit(s) shipping from 24 August 2026
- Final 2 unit(s) shipping from 31 August 2026
Units | Per unit |
|---|---|
| 1 - 9 | R 204.98 |
| 10 - 24 | R 199.86 |
| 25 - 83 | R 193.86 |
| 84 - 167 | R 186.11 |
| 168 + | R 178.67 |
*price indicative
- RS stock no.:
- 775-4909
- Mfr. Part No.:
- AZ-0500
- Manufacturer:
- Nuvotem Talema
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AZ | |
| Primary DC Resistance | 18Ω | |
| Terminal Type | Wire | |
| Primary Current | 25A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 11.5mm | |
| Weight | 13g | |
| Depth | 11.5mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Lead | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AZ | ||
Primary DC Resistance 18Ω | ||
Terminal Type Wire | ||
Primary Current 25A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 11.5mm | ||
Weight 13g | ||
Depth 11.5mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Lead | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500:1 | ||
Cable primary flying lead current transformer
Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AZ Series Current Transformer 40 A 750:1
- Nuvotem Talema AZ Series Current Transformer 50 A 1000:1
- Nuvotem Talema AX Series Current Transformer 5 A 500:1
- Nuvotem Talema AC-1 Series Current Transformer 25 A 1000:1
- RS PRO Current Transformer 25 A 500:1 7mm Bore
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema AC-1 Series Current Transformer 50 A
- Nuvotem Talema ASM Series Current Transformer 10 A
