Fluke 1674FC Multifunction Tester 1000V Earth Resistance Measurement With USB Type C
- RS stock no.:
- 330-662
- Mfr. Part No.:
- 1674FC SCH/1630
- Manufacturer:
- Fluke
Subtotal (1 unit)*
R 91 290,00
(exc. VAT)
R 104 983,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 91,290.00 |
*price indicative
- RS stock no.:
- 330-662
- Mfr. Part No.:
- 1674FC SCH/1630
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 3 Wire, High Current | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1674FC | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Loop Impedance, Bent Monopole, Earth Resistance, Installation, Insulation Resistance, Phase sequence, RCD, SSR Isolated Flyback Converter, Straight, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 10mA | |
| RCD Test Type | F, AC, Type A, Type S, Type B | |
| Weight | 1.6kg | |
| Width | 14.19cm | |
| Standards/Approvals | IEC/HD 603646, IEC 610102030, IEC 60529, IEC 6155710, IEC 610102034, IEC 615571 to IEC/EN 615578, IEC/EN 610101 | |
| Remote Switch Mode | Yes | |
| Length | 26.25cm | |
| Height | 11.93cm | |
| IP Rating | IP40 | |
| Test Standards | IEC 60364-6, DIN VDE 0100-600 | |
| Battery Type | Lithium-ion | |
| Safety Category Level | CAT IV 300 V, CAT III 600 V | |
| Power Source | Lithium-ion Battery | |
| Plug Type | Type F | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 3 Wire, High Current | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1674FC | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 50V | ||
Test Type Loop Impedance, Bent Monopole, Earth Resistance, Installation, Insulation Resistance, Phase sequence, RCD, SSR Isolated Flyback Converter, Straight, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 10mA | ||
RCD Test Type F, AC, Type A, Type S, Type B | ||
Weight 1.6kg | ||
Width 14.19cm | ||
Standards/Approvals IEC/HD 603646, IEC 610102030, IEC 60529, IEC 6155710, IEC 610102034, IEC 615571 to IEC/EN 615578, IEC/EN 610101 | ||
Remote Switch Mode Yes | ||
Length 26.25cm | ||
Height 11.93cm | ||
IP Rating IP40 | ||
Test Standards IEC 60364-6, DIN VDE 0100-600 | ||
Battery Type Lithium-ion | ||
Safety Category Level CAT IV 300 V, CAT III 600 V | ||
Power Source Lithium-ion Battery | ||
Plug Type Type F | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
Fluke Multifunction Tester, 1000V Maximum Voltage Measurement, 1mA Continuity Test Current - 1674FC SCH/1630
Features & Benefits
• Insulation test voltage options range from 50V to 1000V
• Supports multiple RCD test types, enhancing versatility
• Bluetooth and USB interfaces allow easy data transfer
• IP40 rating ensures protection against dust and solid objects
Applications
• Ideal for insulation resistance testing in electrical installations
• Utilised in earth resistance measurements during site assessments
• Used by electricians for accurate voltage and continuity testing
How does the automatic RCD test feature improve safety during checks?
What insulation test voltages are available, and how do they benefit users?
Can this tester measure earth resistance accurately?
How many different RCD test types can be conducted with this device?
Related links
- Fluke 1674FC Multifunction Tester Earth Resistance Measurement With USB-C
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester Earth Resistance Measurement With Optical USB
- Fluke SMFT-1000 Multifunction Tester Earth Resistance Measurement With Wireless
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1664FC Multifunction Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- RS PRO MT-6600 Multifunction Tester Earth Resistance Measurement With Bluetooth, WiFi
- Fluke 1663 Multifunction Tester Earth Resistance Measurement With USB
