onsemi BC560CG PNP Transistor, 100 mA, 45 V, 3-Pin TO-92
- RS stock no.:
- 145-2798
- Mfr. Part No.:
- BC560CG
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 bag of 5000 units)*
R 3 530,00
(exc. VAT)
R 4 060,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | R 0.706 | R 3,530.00 |
*price indicative
- RS stock no.:
- 145-2798
- Mfr. Part No.:
- BC560CG
- Manufacturer:
- onsemi
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.33 x 5.2 x 4.19mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.33 x 5.2 x 4.19mm | ||
Maximum Operating Temperature +150 °C | ||
The ON Semiconductor BC560CG is a PNP bipolar transistor. It is designed for linear and switching applications. The BC560CG is a low noise transistor.
The BC560CG bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications.
Versions Available:
545-2484 - bag of 5000
145-2798 - pack of 50
The BC560CG bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications.
Versions Available:
545-2484 - bag of 5000
145-2798 - pack of 50
Related links
- onsemi BC557ATA PNP Transistor -45 V, 3-Pin TO-92
- Infineon BC860CWH6327XTSA1 PNP Transistor 45 V, 3-Pin SOT-323
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BCX71K 100 mA 3-Pin SOT-23
- Nexperia BC857CT 100 mA 3-Pin SOT-416
- Taiwan Semiconductor BC857B RF PNP Transistor 45 V, 3-Pin SOT-23
- onsemi BC550CG NPN Bipolar Transistor 45 V, 3-Pin TO-92
- onsemi BC547B NPN Transistor 45 V, 3-Pin TO-92
