Nexperia BCX71K,215 PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23
- RS stock no.:
- 179-0997
- Mfr. Part No.:
- BCX71K,215
- Manufacturer:
- Nexperia
Image representative of range
Subtotal (1 reel of 3000 units)*
R 1 599,00
(exc. VAT)
R 1 839,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 0.533 | R 1,599.00 |
*price indicative
- RS stock no.:
- 179-0997
- Mfr. Part No.:
- BCX71K,215
- Manufacturer:
- Nexperia
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 45 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1 x 3 x 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-23 (TO-236AB) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 45 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1 x 3 x 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Nexperia BC857BW 100 mA 3-Pin SOT-23
- Nexperia BC857CT 100 mA 3-Pin SOT-416
- Taiwan Semiconductor BC857B RF PNP Transistor 45 V, 3-Pin SOT-23
- Infineon BC860CWH6327XTSA1 PNP Transistor 45 V, 3-Pin SOT-323
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
- Infineon BC857SH6433XTMA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- Infineon BC857SH6827XTSA1 Dual PNP Transistor 45 V, 6-Pin SOT-363
- onsemi BC560CG PNP Transistor 45 V, 3-Pin TO-92
