ABB, MC4-Evo2 Crimp Die Set, Solar Cable Connector, Wire size 4 → 10mm²
- RS stock no.:
- 136-8633
- Mfr. Part No.:
- 1SNV420421R0000
- Manufacturer:
- ABB
Stock information currently inaccessible
- RS stock no.:
- 136-8633
- Mfr. Part No.:
- 1SNV420421R0000
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Crimp Connector Type | Solar Cable Connector | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Series | MC4-Evo2 | |
| Wire Size | 4 → 10mm² | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Crimp Connector Type Solar Cable Connector | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 6mm² | ||
Series MC4-Evo2 | ||
Wire Size 4 → 10mm² | ||