Fluke -13 psi to 600 psi Pressure Calibrator

Image representative of range

Subtotal (1 unit)*

R 383 000,00

(exc. VAT)

R 440 450,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 383,000.00

*price indicative

RS stock no.:
533-919
Mfr. Part No.:
FLK-729PRO 4M
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Calibrator

Maximum Pressure Measurement

600psi

Battery Type

Rechargeable Lithium-ion

Minimum Pressure Measurement

-13psi

Accuracy

0.01 %

Resolution

0.0001 psi psi

Pressure Port Type

Reference

Data Logging

Yes

Current Loop Measurement

Yes

Display Type

Graphic Colour

Leak Testing

Yes

Power Source

Lithium-ion Battery

Minimum Operating Temperature

-10°C

Weight

4.9kg

Maximum Operating Temperature

50°C

Height

290mm

Standards/Approvals

UN 38.3, IEC 62133, General IEC 610101

Width

215mm

Length

100mm

Hazardous Area Certification

IEC 62133

Plug Type

USB

COO (Country of Origin):
CN

Fluke Pressure Calibrator, 600 psi Maximum Pressure Measurement, 0.01% Accuracy - FLK-729PRO 4M


This pressure calibrator is a handheld instrument designed to measure, generate and verify pressure in industrial and field environments. It offers a colour graphic display and integrated data logging to support on-site calibration tasks. The unit operates from a rechargeable lithium‑ion battery, enabling mobile use where mains power is unavailable, and includes a reference pressure port for connections to test rigs and instruments.

Features and Benefits:


• Accuracy 0.01% enables precise calibration and verification
• Pressure range to 600 psi supports high-pressure system checks
• Resolution 0.0001 psi allows detection of very small pressure changes
• Data logging records measurements for traceable test reports
• Rechargeable lithium‑ion battery provides extended field operation
• Leak testing capability helps identify system integrity issues quickly

Applications


• Suitable for calibrating pneumatic actuators and valves
• Used for commissioning high-pressure hydraulic equipment
• Ideal for maintenance of process control pressure transmitters
• Can be used for low-pressure system diagnostics down to -13 psi
• Used with portable test rigs requiring a reference pressure port

What environmental temperatures can it operate within?


It functions between -10°C and 50°C, covering typical workshop and outdoor conditions.

How is electrical current measurement handled?


It includes current loop measurement capability for 4-20 mA transmitter checks and loop diagnostics.

What certifications relate to battery safety and transport?


The battery meets UN 38.3 and IEC 62133 standards, indicating compliance with transport and cell safety tests.

What interface options are available for data transfer?


The unit uses a USB plug for data export and connectivity to PCs or data management systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy