Fluke -13 psi to 600 psi Pressure Module
- RS stock no.:
- 533-911
- Mfr. Part No.:
- FLK-PMM-4000K
- Manufacturer:
- Fluke
Image representative of range
Subtotal (1 unit)*
R 76 000,00
(exc. VAT)
R 87 400,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Shipping from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | R 76,000.00 |
*price indicative
- RS stock no.:
- 533-911
- Mfr. Part No.:
- FLK-PMM-4000K
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 600psi | |
| Product Type | Pressure Module | |
| Battery Type | Rechargeable Lithium-ion | |
| Minimum Pressure Measurement | -13psi | |
| Resolution | 0.01 psi | |
| Pressure Port Type | Gauge | |
| Data Logging | No | |
| Current Loop Measurement | Yes | |
| Display Type | Graphic Colour | |
| Leak Testing | Yes | |
| Power Source | Lithium-ion Battery | |
| Weight | 4.9kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 62133, RoHS, UN 38.3, IEC 610101 (general) | |
| Width | 215mm | |
| Length | 100mm | |
| Height | 290mm | |
| Hazardous Area Certification | IEC 62133 | |
| Plug Type | USB, AC | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 600psi | ||
Product Type Pressure Module | ||
Battery Type Rechargeable Lithium-ion | ||
Minimum Pressure Measurement -13psi | ||
Resolution 0.01 psi | ||
Pressure Port Type Gauge | ||
Data Logging No | ||
Current Loop Measurement Yes | ||
Display Type Graphic Colour | ||
Leak Testing Yes | ||
Power Source Lithium-ion Battery | ||
Weight 4.9kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 62133, RoHS, UN 38.3, IEC 610101 (general) | ||
Width 215mm | ||
Length 100mm | ||
Height 290mm | ||
Hazardous Area Certification IEC 62133 | ||
Plug Type USB, AC | ||
- COO (Country of Origin):
- CN
Fluke Pressure Module, 600 psi Maximum Pressure Measurement, 0.01 psi Resolution - FLK-PMM-4000K
Features and Benefits:
• Measurement span -13 to 600 psi covering vacuum to high positive pressures
• Rechargeable lithium‑ion battery for extended untethered operation
• Graphic colour display simplifying data interpretation on‑site
• Current loop measurement facilitating integration with control systems
• USB and AC plugs for versatile charging and data connectivity
Applications
• Ideal for on‑site leak testing and system diagnosis
• Used with hydraulic and pneumatic gauge systems
• Can be used for commissioning pressure sensors in process control
• Suitable for portable field verification of instrumentation
What environmental temperatures can it tolerate during use?
How portable is the instrument in terms of mass?
What types of connections are provided for power and data?
Which certification or approvals does the device meet related to batteries?
Related links
- Fluke -13 psi to 300 psi Pressure Module
- Fluke -13 psi to 1000 psi Pressure Module
- Fluke 0 psi to 30 psi Pressure Module
- Fluke 0 psi to 1000 psi Pressure Module
- Fluke -13 psi to 600 psi Pressure Calibrator
- Fluke -13 psi to 1000 psi Pressure Calibrator
- Fluke PMM-200K -15 psi to 30 psi Pressure Indicator
- Fluke 718Ex -12 psi to 100 psi Pressure Calibrator
