Schneider Electric Panel Power Relay, 24V dc Coil, 10mA Switching Current, 4PDT
- RS stock no.:
- 745-2010
- Mfr. Part No.:
- RXM4LB2BD
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 115,00
(exc. VAT)
R 132,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | R 115.00 |
| 15 - 49 | R 112.12 |
| 50 + | R 108.76 |
*price indicative
- RS stock no.:
- 745-2010
- Mfr. Part No.:
- RXM4LB2BD
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Panel | |
| Series | RXM | |
| Terminal Type | Screw | |
| Switching Voltage | 250V | |
| Switching Current | 10mA | |
| Impulse Duration | 50μs | |
| Standards/Approvals | UL, EN, CSA | |
| Width | 21mm | |
| Length | 27mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Mount Type Panel | ||
Series RXM | ||
Terminal Type Screw | ||
Switching Voltage 250V | ||
Switching Current 10mA | ||
Impulse Duration 50μs | ||
Standards/Approvals UL, EN, CSA | ||
Width 21mm | ||
Length 27mm | ||
Height 40mm | ||
Exempt
- COO (Country of Origin):
- CN
Schneider Electric Relay RXM4LB Series
High seal housing
CE Compliance
Without LED light
Related links
- Schneider Electric Panel Power Relay 10mA Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Omron Panel Power Relay 3A Switching Current, 4PDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 3PDT
- Weidmüller Panel Power Relay 5A Switching Current, 4PDT
