Schneider Electric Impulse Relay
- RS stock no.:
- 745-1966
- Mfr. Part No.:
- RXM2LB2JD
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 100,00
(exc. VAT)
R 115,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | R 100.00 |
| 15 - 49 | R 97.50 |
| 50 + | R 94.58 |
*price indicative
- RS stock no.:
- 745-1966
- Mfr. Part No.:
- RXM2LB2JD
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Impulse Relay | |
| Series | EASY RELAY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Impulse Relay | ||
Series EASY RELAY | ||
Exempt
- COO (Country of Origin):
- CN
Schneider Electric Relay RXM2LB Series
High seal housing
CE Compliance
With LED light
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
- Schneider Electric DIN Rail Impulse Relay, 240V ac Coil
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPST
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
