Crouzet Pin Non-Latching Relay, 24V Coil, 10A Switching Current, 4PDT
- RS stock no.:
- 941-366
- Mfr. Part No.:
- RN10400X024DPT0X00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 4 588,80
(exc. VAT)
R 5 277,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,588.80 |
*price indicative
- RS stock no.:
- 941-366
- Mfr. Part No.:
- RN10400X024DPT0X00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | 4PDT | |
| Mount Type | Pin | |
| Series | RN10400 | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Switching Power | 3W | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 115V ac | |
| Coil Resistance | 210Ω | |
| Maximum Operating Temperature | 125°C | |
| Height | 25.7mm | |
| Width | 26mm | |
| Standards/Approvals | EN | |
| Length | 26mm | |
| Coil Power | 3W | |
| Contact Material | Tin | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V | ||
Contact Configuration 4PDT | ||
Mount Type Pin | ||
Series RN10400 | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Switching Power 3W | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 115V ac | ||
Coil Resistance 210Ω | ||
Maximum Operating Temperature 125°C | ||
Height 25.7mm | ||
Width 26mm | ||
Standards/Approvals EN | ||
Length 26mm | ||
Coil Power 3W | ||
Contact Material Tin | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet non-latching hermetically sealed relay designed for reliable electrical control and protection in demanding environments. It features a Compact design, providing 10A switching capabilities across various voltages.
Features a contact rating of 10A for reliable performance
Utilises hermetically sealed construction for enhanced durability
Supports both direct and alternative current supply options
Provides various mounting options to suit diverse installation requirements
Related links
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
