Gigavac Threaded Non-Latching Relay, 26.5V dc Coil, 25A Switching Current, SPDT
- RS stock no.:
- 906-247
- Mfr. Part No.:
- GH1
- Manufacturer:
- Gigavac
Image representative of range
Subtotal (1 unit)*
R 7 474,40
(exc. VAT)
R 8 595,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,474.40 |
*price indicative
- RS stock no.:
- 906-247
- Mfr. Part No.:
- GH1
- Manufacturer:
- Gigavac
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Threaded | |
| Series | GH1 | |
| Terminal Type | Solder | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 3.5kV ac | |
| Switching DC Voltage | 3.5kV dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 335Ω | |
| Standards/Approvals | No | |
| Width | 23.5mm | |
| Height | 36mm | |
| Contact Material | Copper | |
| Contact Resistance | 0.01Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mount Type Threaded | ||
Series GH1 | ||
Terminal Type Solder | ||
Switching Current 25A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 3.5kV ac | ||
Switching DC Voltage 3.5kV dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 335Ω | ||
Standards/Approvals No | ||
Width 23.5mm | ||
Height 36mm | ||
Contact Material Copper | ||
Contact Resistance 0.01Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay offers Advanced switching solutions with a robust design Ideal for various electrical applications. It features a single pole double throw configuration, providing reliable performance under high voltage conditions.
Low stable contact resistance ensures efficient current handling
Versatile mounting options accommodate different installation needs
Rated for a dielectric strength of 5 kV peak, optimising safety
Rated for continuous carry current of 25 Amps maximises operational reliability
Coil ratings include options for 12, 26.5, and 115 volts dc for varied applications
Related links
- Gigavac Threaded Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac Threaded Non-Latching Relay 18A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
