Gigavac PCB Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPDT
- RS stock no.:
- 906-244
- Mfr. Part No.:
- G81C345
- Manufacturer:
- Gigavac
Image representative of range
Subtotal (1 unit)*
R 6 660,46
(exc. VAT)
R 7 659,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,660.46 |
*price indicative
- RS stock no.:
- 906-244
- Mfr. Part No.:
- G81C345
- Manufacturer:
- Gigavac
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G81C | |
| Terminal Type | Flying Lead | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 10kV ac | |
| Switching DC Voltage | 10kV dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 290Ω | |
| Height | 18.5mm | |
| Width | 20.32mm | |
| Length | 63.5mm | |
| Standards/Approvals | No | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.05Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G81C | ||
Terminal Type Flying Lead | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 10kV ac | ||
Switching DC Voltage 10kV dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 290Ω | ||
Height 18.5mm | ||
Width 20.32mm | ||
Length 63.5mm | ||
Standards/Approvals No | ||
Contact Material Tungsten | ||
Contact Resistance 0.05Ω | ||
- COO (Country of Origin):
- CN
The Gigavac SPDT HV Relay designed to manage high voltage switch applications with remarkable efficiency and reliability. Its single pole double throw configuration is Ideal for Advanced switching solutions.
Tungsten contacts enhance hot load switching durability
Supports GIGAVAC applications for varied load capabilities
Can be mounted in any orientation, allowing flexible installation
Mechanical life rated for 2 million cycles ensures long-lasting performance
Operating temperature range from -55 to +85 °C accommodates diverse environments
Related links
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac Threaded Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac Panel Non-Latching Relay 10A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
