Gigavac Panel Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPST-NC

Image representative of range

Subtotal (1 unit)*

R 6 260,08

(exc. VAT)

R 7 199,09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,260.08

*price indicative

RS stock no.:
906-240
Mfr. Part No.:
G81BB57
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

26.5V dc

Contact Configuration

SPST-NC

Mount Type

Panel

Series

G81C

Terminal Type

Stud

Switching Current

10A

Minimum Operating Temperature

-55°C

Switching DC Voltage

10kV dc

Switching AC Voltage

10kV ac

Coil Resistance

290Ω

Maximum Operating Temperature

85°C

Width

22.3mm

Length

78.7mm

Height

37.6mm

Standards/Approvals

No

Contact Material

Tungsten

Contact Resistance

0.03Ω

COO (Country of Origin):
CN
The Gigavac relay is a high-voltage switching solution designed to manage electrical loads efficiently, featuring a single pole single throw normally closed configuration. Ideal for various demanding applications, it ensures reliable and Durable performance.

Tungsten contacts enhance hot load switching capabilities

Support for various load capacities in applications

Mountable in any orientation or axis

Available in PCB and panel mount configurations

Rated for up to 10kV with a 15 μA maximum leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy