Idec Panel Mount Relay, 24V dc Coil, 32mA Switching Current, DPDT
- RS stock no.:
- 898-318
- Mfr. Part No.:
- RY2S-UD-DC24V
- Manufacturer:
- Idec
Image representative of range
Subtotal (1 unit)*
R 292,13
(exc. VAT)
R 335,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 292.13 |
*price indicative
- RS stock no.:
- 898-318
- Mfr. Part No.:
- RY2S-UD-DC24V
- Manufacturer:
- Idec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | RY | |
| Terminal Type | Plug-In | |
| Switching Current | 32mA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Coil Resistance | 750Ω | |
| Maximum Operating Temperature | 55°C | |
| Length | 27.5mm | |
| Height | 35.6mm | |
| Width | 14mm | |
| Standards/Approvals | UL | |
| Contact Material | Gold Plated Silver | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series RY | ||
Terminal Type Plug-In | ||
Switching Current 32mA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Coil Resistance 750Ω | ||
Maximum Operating Temperature 55°C | ||
Length 27.5mm | ||
Height 35.6mm | ||
Width 14mm | ||
Standards/Approvals UL | ||
Contact Material Gold Plated Silver | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec miniature relay tailored for various electrical applications, designed to optimise operational efficiency and ensure robust performance in control systems.
Offers 5A contact capacity for versatile usage
Provides a wide range of Terminal styles and Coil voltages
Engineered with an arc barrier on all 4PDT types
Incorporates a diode for back EMF protection in DC Coil applications
Related links
- Idec Panel Mount Relay 32mA Switching Current, DPDT
- Idec Panel Mount Power Relay 62mA Switching Current, 4PDT
- Idec Panel Mount Relay 42mA Switching Current, DPDT
- Idec Panel Mount Relay 64mA Switching Current, DPDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
