Weidmüller Plug-in Electromechanical Interface Relay, 24V dc Coil, 16A Switching Current, 1 CO
- RS stock no.:
- 858-836
- Mfr. Part No.:
- 1984040000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 20 units)*
R 2 271,81
(exc. VAT)
R 2 612,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,271.81 | R 113.591 |
*price indicative
- RS stock no.:
- 858-836
- Mfr. Part No.:
- 1984040000
- Manufacturer:
- Weidmüller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Plug-in | |
| Series | TERMSERIES | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching Power | 4000VA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1440Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH | |
| Width | 12.7mm | |
| Height | 29mm | |
| Length | 15.7mm | |
| Coil Power | 420mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 CO | ||
Mount Type Plug-in | ||
Series TERMSERIES | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching Power 4000VA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1440Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH | ||
Width 12.7mm | ||
Height 29mm | ||
Length 15.7mm | ||
Coil Power 420mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- PL
The Weidmüller electromechanical relay delivers reliable switching functionality for various control applications, accommodating a continuous current of 16 A and rated control voltage of 24 V DC, ensuring efficient performance in diverse settings.
Compact design with a depth of 15.7 mm and height of 29 mm for space-constrained installations
Utilises a CO contact with AgNi contact material for enhanced durability and reliability
Operating temperature range of -40 °C to 70 °C facilitates use in extreme environments
Related links
- TE Connectivity PCB Relay 16A Switching Current, 1 CO
- Siemens DIN Rail Power Relay 16A Switching Current, 1 CO
- Idec PCB Electromechanical Interface Relay 6A Switching Current, SPDT
- TE Connectivity Interface Relay Module 24V dc Coil, 1 CO
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Relpol PCB Power Relay 16A Switching Current, 1 CO
- Finder Flange Relay 16A Switching Current, 2 CO
