TE Connectivity PCB Relay, 12V dc Coil, 30A Switching Current, 2 CO

Subtotal (1 unit)*

R 988,67

(exc. VAT)

R 1 136,97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 988.67

*price indicative

RS stock no.:
850-914
Mfr. Part No.:
8-1393211-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

2 CO

Mount Type

PCB

Series

T9A

Terminal Type

PCB

Switching Current

30A

Switching AC Voltage

600V ac

Minimum Operating Temperature

-55°C

Coil Resistance

86Ω

Maximum Operating Temperature

85°C

Width

1.21mm

Height

1.36mm

Standards/Approvals

UL

Coil Power

1W

Length

2.06mm

Contact Material

Silver Cadmium Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The TE Connectivity General Purpose Power Relay provides a robust solution for high-power switching applications. This component delivers reliable performance across demanding systems such as HVAC appliances and industrial controls.

Handles an impressive 30 A contact current rating

Operates with a 12 V DC Coil voltage at 1.7 W Coil power

Features an 8 pin PCB mount installation style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy