TE Connectivity Chassis Relay, 110V dc Coil, 2000A Switching Current, SPST-NO
- RS stock no.:
- 680-642
- Mfr. Part No.:
- 9-1618392-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
R 10 415,84
(exc. VAT)
R 11 978,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,415.84 |
*price indicative
- RS stock no.:
- 680-642
- Mfr. Part No.:
- 9-1618392-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis | |
| Series | Kilovac LEV200 | |
| Terminal Type | Stud | |
| Switching Voltage | 900V dc | |
| Switching Current | 2000A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis | ||
Series Kilovac LEV200 | ||
Terminal Type Stud | ||
Switching Voltage 900V dc | ||
Switching Current 2000A | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Contactor designed to provide reliable performance in high voltage DC applications, operating efficiently between 12 to 900 VDC. With a robust current rating of 500+ amps and a continuous current capacity of 2000 amps at 320VDC, this contactor is Ideal for battery switching, DC voltage power control, and circuit protection. Engineered for optimum safety, it features a hermetically sealed design that ensures intrinsic safety in explosive or harsh environments, making it suitable for varied industrial applications. Its versatile mounting options and additional auxiliary contacts enhance its adaptability for various configurations, ensuring seamless integration into diverse systems.
Designed for exceptional performance with a rated operating voltage of 12 to 900 VDC
Hermetically sealed structure provides safety and operational reliability in harsh conditions
Capable of handling make/break currents up to 2000A for robust applications
Compact design allows for bottom or side mounting without sensitivity to position
Equipped with optional auxiliary contacts for enhanced monitoring of power contact positions
Mechanical life rated at 1 million cycles ensures longevity and reduced maintenance
Includes multiple Coil voltage options for flexible integration depending on user needs
Low contact resistance of 0.2 milliohms ensures efficient conductivity
Suitable for complex applications like circuit protection and battery management
Related links
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity Board General Purpose Relay 30A Switching Current, 1a (SPST-NO)
- TE Connectivity Chassis Mount Power Relay 120A Switching Current, SPST-NO
- Phoenix Contact PCB Power Relay 16A Switching Current, SPST
- Allen Bradley Panel Non-Latching Relay 40A Switching Current, SPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Power Relay 30A Switching Current NC, NO
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
