TE Connectivity PCB Power Relay, 12V dc Coil, 20A Switching Current, 1 NO
- RS stock no.:
- 480-187
- Distrelec Article No.:
- 304-47-931
- Mfr. Part No.:
- 1-1393102-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
R 3 330,00
(exc. VAT)
R 3 829,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,330.00 | R 1,665.00 |
*price indicative
- RS stock no.:
- 480-187
- Distrelec Article No.:
- 304-47-931
- Mfr. Part No.:
- 1-1393102-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | Potter & Brumfield KRPA | |
| Switching Current | 20A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Contact Resistance | 200mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series Potter & Brumfield KRPA | ||
Switching Current 20A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Contact Resistance 200mΩ | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust relay is designed to meet the demands of modern electrical systems, offering exceptional performance and reliability. With a versatile configuration, it delivers superior switching capabilities, making it an ideal choice for various applications. The product's innovative design ensures seamless integration into existing systems while maintaining optimal efficiency. Ideal for both AC and DC circuits, this relay guarantees longevity and stability, contributing to the overall durability of electrical setups. The comprehensive compliance features align with global standards, ensuring peace of mind during use.
Customisable configuration to meet diverse operational needs
Optimised for both AC and DC applications
Durable construction ensures long lasting performance
Designed to enhance energy efficiency across systems
Supports a broad range of relay accessories for expanded functionality
Related links
- TE Connectivity PCB Power Relay 20A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 10A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 10A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
