TE Connectivity Power Relay, 12V dc Coil, SPST
- RS stock no.:
- 478-922
- Distrelec Article No.:
- 304-47-910
- Mfr. Part No.:
- 1-1461392-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
R 3 735,09
(exc. VAT)
R 4 295,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 3,735.09 | R 46.689 |
*price indicative
- RS stock no.:
- 478-922
- Distrelec Article No.:
- 304-47-910
- Mfr. Part No.:
- 1-1461392-0
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance relay designed to meet the rigorous demands of modern electrical applications. This compact yet robust device provides exceptional reliability and efficiency, making it an ideal choice for a variety of switching tasks. Engineered with advanced technology, it ensures seamless operation, whether in automotive or industrial settings, helping to manage power effectively while maintaining a small footprint. The product adheres to stringent EU RoHS and ELV directives, ensuring compliance with environmental standards. As a key component in system architecture, it enhances functionality and provides peace of mind through its proven reliability and performance track record.
Compact design facilitates easy integration into various systems
Exceptional switching capability enhances overall system reliability
Compliant with EU directives ensures environmentally friendly operation
Designed for wave soldering, simplifying manufacturing processes
The high-temperature tolerance supports diverse application environments
Versatile use in both automotive and industrial applications extends its utility
Related links
- TE Connectivity Power Relay F A Series Power Relay Module 12V dc Coil, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 8-1415067-1 Series Interface Relay Module 12V dc Coil, SPST-NO
- TE Connectivity Automotive Relay 70A Switching Current, SPST
- TE Connectivity PCB Power Relay 15A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
