TE Connectivity PCB Power Relay, 10A Switching Current, DPDT
- RS stock no.:
- 478-415
- Distrelec Article No.:
- 304-47-956
- Mfr. Part No.:
- 2-1393104-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
R 3 555,59
(exc. VAT)
R 4 088,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 3,555.59 | R 1,185.197 |
*price indicative
- RS stock no.:
- 478-415
- Distrelec Article No.:
- 304-47-956
- Mfr. Part No.:
- 2-1393104-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | Potter & Brumfield KRPA | |
| Switching Current | 10A | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series Potter & Brumfield KRPA | ||
Switching Current 10A | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Highly efficient general-purpose relay designed to meet the diverse needs of industrial applications. This product stands out due to its robust performance and reliability, ensuring seamless operation even under demanding conditions. With a reputation for quality, the KRPA series excels in applications requiring dependable switching mechanisms. Its design is finely tuned to offer excellent durability and resistance to environmental challenges, making it an ideal choice for engineers seeking a combination of functionality and longevity. Whether in automated systems or machinery, this relay delivers optimum performance while adhering to industry compliance standards.
Expertly designed for general-purpose applications, ensuring versatility
Constructed from low halogen materials for enhanced environmental safety
Meets stringent EU RoHS compliance standards for reduced hazardous substances
Provides reliable switching capacity to support various loads efficiently
Offers a long operational life, reducing the need for frequent replacements
Compatible with various accessories for improved installation flexibility
Related links
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 30A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
