TE Connectivity Surface Power Relay, 9V dc Coil, 30A Switching Current, SPDT
- RS stock no.:
- 477-587
- Distrelec Article No.:
- 304-60-023
- Mfr. Part No.:
- 1558670-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 60 units)*
R 4 721,64
(exc. VAT)
R 5 429,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 4,721.64 | R 78.694 |
*price indicative
- RS stock no.:
- 477-587
- Distrelec Article No.:
- 304-60-023
- Mfr. Part No.:
- 1558670-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 30A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 30A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB Power Relay is designed for reliability and exceptional performance in DC applications. This monostable relay offers a current capacity of 30 amps, making it an ideal choice for a wide range of electronic systems that require robust control. Built to meet high safety and regulatory standards, it ensures compliance with EU RoHS and ELV directives, which speaks to its eco-friendly design. Additionally, its wave solder capability withstands high temperatures, allowing for seamless integration into various PCB layouts. With the option for a custom fit into your design, this relay promises both versatility and efficiency, making it a preferred choice for engineers looking to optimise their power management solutions.
Monostable design suitable for reliable switching in DC applications
Complies with stringent EU RoHS and ELV directives for environmental safety
Designed to handle high current loads of up to 30 amps with ease
Wave solder capable, accommodating assembly processes up to 260°C
Enhanced compatibility with a variety of compatible parts for flexible integration
Related links
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Power Relay 30A Switching Current, 1 CO
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, SPDT
