Schneider Electric Capacitor 3

Subtotal (1 unit)*

R 289 462,60

(exc. VAT)

R 332 881,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 289,462.60

*price indicative

RS stock no.:
768-455
Mfr. Part No.:
VLVAF2P03507AB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Capacitor

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61921

Weight

350kg

Minimum Operating Temperature

-5°C

Series

VarSet

Mount Type

Floor Standing

Width

800mm

Maximum Operating Temperature

45°C

Height

1400mm

Length

1400mm

Tolerance

±5 %

Number of Phases

3

Terminal Type

Solder

COO (Country of Origin):
FR
The Schneider Electric capacitor bank is an automatic device is designed to enhance power factor correction and reduce energy costs in industrial applications. It integrates Advanced control technology to optimise energy consumption effectively.

Operates at 400 V AC and 415 V AC with a reactive power rating of 75 kvar

Automatic operation with a PowerLogic PFC Controller for precise control

Complies with IEC standards and has a maximum permissible voltage of 1.1 x Un

Offers a robust design with IP31 protection for indoor use

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy