Aten, 16A 16 Gang Socket Bar, 3m Cable IEC C13, IEC C19
- RS stock no.:
- 191-714
- Mfr. Part No.:
- PE8216G
- Manufacturer:
- Aten
Subtotal (1 unit)*
R 29 952,37
(exc. VAT)
R 34 445,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,952.37 |
*price indicative
- RS stock no.:
- 191-714
- Mfr. Part No.:
- PE8216G
- Manufacturer:
- Aten
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 16 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C13, IEC C19 | |
| Current | 16A | |
| Mains Plug Type | IEC 60320 C20 | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 240V ac | |
| Standards/Approvals | CE | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 16 | ||
Product Type Socket Bar | ||
Socket Type IEC C13, IEC C19 | ||
Current 16A | ||
Mains Plug Type IEC 60320 C20 | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 240V ac | ||
Standards/Approvals CE | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- TW
The Aten new generation of green energy power distribution units (eco PDUs) that optimize the efficiency of data center power usage. The PE8216 / PE8324 eco PDUs are intelligent PDUs that contain 16 / 24 AC outlets and are available in various IEC / NEMA socket configurations. These models feature proactive overload protection to automatically power off the last outlet that causes the current overload while allowing users to set shutdown priority.
Supports door sensor
PDU and outlet level power metering and monitoring
