Aten, 16A 8 Gang Socket Bar, 3m Cable IEC C13, IEC C19
- RS stock no.:
- 191-713
- Mfr. Part No.:
- PE8208G
- Manufacturer:
- Aten
Subtotal (1 unit)*
R 18 716,99
(exc. VAT)
R 21 524,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,716.99 |
*price indicative
- RS stock no.:
- 191-713
- Mfr. Part No.:
- PE8208G
- Manufacturer:
- Aten
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Socket Bar | |
| Number of Sockets | 8 | |
| Socket Type | IEC C13, IEC C19 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | IEC 60320 C20 | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Voltage | 240V ac | |
| Standards/Approvals | CE | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Socket Bar | ||
Number of Sockets 8 | ||
Socket Type IEC C13, IEC C19 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type IEC 60320 C20 | ||
Cord Length 3m | ||
Switchable Yes | ||
Voltage 240V ac | ||
Standards/Approvals CE | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- TW
The Aten has developed a new generation of green energy power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE6108 / PE6208 / PE8108 and PE8208 eco PDUs are intelligent PDUs that contain 8 AC outlets and are available in various IEC or NEMA socket configurations. They provide secure, centralized, intelligent, power management (power on, off, cycle) of data center IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the ability to monitor the center's health environment via sensors.
RTC support to keep the timer running during times of no power
Supports up to 8 user and 1 administrator accounts
Event logging and syslog support
Upgradeable firmware
