Vishay 149 20 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10203KA

Image representative of range

Subtotal (1 unit)*

R 218,05

(exc. VAT)

R 250,76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 218.05

*price indicative

RS stock no.:
905-771
Mfr. Part No.:
14923F0GHFX10203KA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Trimmer

Maximum Resistance

20kΩ

Shaft Diameter

0.25in

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel

Termination Style

Solder Lug Terminal

Shaft Length

19.1mm

Adjustment Type

Rotary

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

12.5mm

Standards/Approvals

IEC 60393-1

Tolerance ±

10%

Actuator Type

Switch

Series

149

COO (Country of Origin):
CZ
The Vishay Potentiometer offers reliable resistance adjustment and precise control in electronic circuits. Designed for high performance, it ensures excellent functionality in various applications, enhancing device efficiency and user experience.

High rotational life of up to 50,000 cycles

Quiet electrical output with low temperature coefficients

Sealing level of IP64, ensuring durability in harsh environments

Constructed with front and rear support plates for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy