Vishay 149 10 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10103KA
- RS stock no.:
- 905-770
- Mfr. Part No.:
- 14923F0GHFX10103KA
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 unit)*
R 218,05
(exc. VAT)
R 250,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 218.05 |
*price indicative
- RS stock no.:
- 905-770
- Mfr. Part No.:
- 14923F0GHFX10103KA
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Trimmer | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 0.25in | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Termination Style | Solder Lug Terminal | |
| Shaft Length | 19.1mm | |
| Pin Count | 3 | |
| Adjustment Type | Rotary | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1 | |
| Length | 12.5mm | |
| Tolerance ± | 10% | |
| Actuator Type | Switch | |
| Series | 149 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Trimmer | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 0.25in | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Termination Style Solder Lug Terminal | ||
Shaft Length 19.1mm | ||
Pin Count 3 | ||
Adjustment Type Rotary | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1 | ||
Length 12.5mm | ||
Tolerance ± 10% | ||
Actuator Type Switch | ||
Series 149 | ||
- COO (Country of Origin):
- CZ
The Vishay Potentiometer offers reliable resistance adjustment and precise control in electronic circuits. Designed for high performance, it ensures excellent functionality in various applications, enhancing device efficiency and user experience.
High rotational life of up to 50,000 cycles
Quiet electrical output with low temperature coefficients
Sealing level of IP64, ensuring durability in harsh environments
Constructed with front and rear support plates for stability
Related links
- Vishay 149 100 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10104KA
- Vishay 149 1 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10102KA
- Vishay 149 5 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10502KA
- Vishay 149 20 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10203KA
- Vishay 149 50 kΩ Trimmer Potentiometer 1-Gang Panel, 14923F0GHFX10503KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 14910F0GJSX10103KA
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Vishay 149 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount 14921F0GJSX13103KA
