JRC NEW Navy 100% Cotton Sweatshirt & Fleeces L

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
506-582
Mfr. Part No.:
990050 L NAVY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

L

Product Type

Sweatshirt & Fleeces

Colour

Navy

Material

100% Cotton

Sleeve Type

Long

Gender

Men

Series

NEW

Standards/Approvals

EN ISO 13688:2013 + A1:2021

Exempt

COO (Country of Origin):
BD
The JRC Polo New Marsiglia navy color is a long-sleeve polo made of 100% combed pique cotton. It features double piping on the collar and ribbed sleeve cuffs, three matching buttons, and side vents with reinforcement tape for durability and comfort. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.

Internal neck reinforcement

Individually bagged

Size 3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy