JRC NEW Navy Cotton Polo Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
499-139
Mfr. Part No.:
989010-C M NAVY
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Polo Shirt

Size

M

Colour

Navy

Material

Cotton

Series

NEW

Standards/Approvals

No

Exempt

COO (Country of Origin):
BD
The JRC Short sleeve polo in jersey made from 100% combed cotton for a soft and breathable fit. It features four buttons for a classic polo style and a contrasting collar band for a touch of elegance.

Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021

Ribbed collar and end sleeve

Italian flag on back collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy