JRC MEXICO White 100% Cotton Polo Shirt M

Unavailable
RS will no longer stock this product.
RS stock no.:
506-468
Mfr. Part No.:
991165 M WHITE
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Series

MEXICO

Colour

White

Material

100% Cotton

Product Type

Polo Shirt

Size

M

Standards/Approvals

CE

Exempt

COO (Country of Origin):
BD
The JRC Mexico polo white color is a short-sleeve polo made of 100% combed cotton. It features three matching buttons, a chest pocket with buttons in Italian colors, and one additional matching button for convenience.

Tape inside collar

Individually sold

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy