JRC NEW Light Grey 100% Cotton Polo Shirt 3XL
- RS stock no.:
- 498-935
- Mfr. Part No.:
- 989016-C 3XL LIGHT GREY
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 498-935
- Mfr. Part No.:
- 989016-C 3XL LIGHT GREY
- Manufacturer:
- JRC
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | 3XL | |
| Product Type | Polo Shirt | |
| Colour | Light Grey | |
| Material | 100% Cotton | |
| Series | NEW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size 3XL | ||
Product Type Polo Shirt | ||
Colour Light Grey | ||
Material 100% Cotton | ||
Series NEW | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- BD
The JRC Short sleeve polo in jersey made from 100% combed cotton for a soft and breathable fit. It features four buttons for a classic polo style and a contrasting collar band for a touch of elegance.
Cat. PPE/DPI category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021
Ribbed collar and end sleeve
Italian flag on back collar
Related links
- JRC NEW Light Grey 100% Cotton Polo Shirt XL
- JRC NEW Light Melange 100% Cotton Polo Shirt L
- JRC NEW Light Melange 100% Cotton Polo Shirt XL
- JRC NEW Dark Grey 100% Cotton Polo Shirt M
- JRC NEW Light Green 100% Cotton Sweatshirt & Fleeces M
- JRC RODI Grey 100% Cotton Polo Shirt XL
- JRC TENERIFE Grey 100% Cotton Polo Shirt S
- JRC RODI Grey 100% Cotton Polo Shirt L
