JRC TENERIFE Blue Cotton Polo Shirt M

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
505-245
Mfr. Part No.:
990150 M BLUE
Manufacturer:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Polo Shirt

Size

M

Colour

Blue

Material

Cotton

Sleeve Type

Short

Gender

Women

Series

TENERIFE

Closure Type

Three Buttons

Standards/Approvals

No

Exempt

COO (Country of Origin):
BD
The JRC Polo Tenerife Lady grey and yellow is a short-sleeved polo with a flamed effect made of 100% cotton slub jersey. It features three matching buttons, a double fluo piping on the collar, and a fluo internal collar reinforcement tape for added style and durability.

Sleeve cuff with fluorescent stitching

Side vents with fluorescent reinforcement tape

Individually bagged

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy